*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 20+ | $9.55 |
| 25+ | $9.00 |
| 50+ | $8.87 |
| 100+ | $8.58 |
| 250+ | $8.47 |
The Phihong 15-watt fixed wall plug adapter series stands as a prime example of efficiency and reliability in power delivery solutions. These adapters seamlessly integrate with various electronic devices, ensuring consistent and stable power supply. This series of adapters offers a versatile range of output voltages, catering to diverse electronic devices and applications. With their fixed wall plug design, users can enjoy a straightforward and trouble-free installation experience.
Whether for networking, personal electronics, home appliances, or industrial equipment, the wall adapter stands as a testament to Phihong's commitment to innovation and quality in the realm of power electronics. Compliance with UL/cUL, and DoE Level VI standards serve as a testament to its quality and reliability, solidifying its position as the preferred option for powering electronic devices.
| Specification | Value |
|---|---|
| Output Voltage | 7.5 VDC |
| Output Current | 2 A |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Cylindrical Female |
| Polarity | Center Positive |
| Agency Approvals | UL, CUL |
| AC Power Cord | N/A |
| Maximum Input Current | 0.5 A |
| Number of Outputs | 1 |
| Output Cord Length | 6 ft. (approx) |
| Power Rating | 15 W |
| Efficiency | 84% |
| Manufacturer Series | PSx15A |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 40°C |
| Minimum Isolation Voltage | 3000V |
| Color | Black |
| Product Type | Auto Switching SMPS |
| Style | Wall Mount |
| Packaging | Carton |
| Product Note | Level VI |
| Length | 2.79 in. |
| Height | 1.77 in. |
| Depth | 1.22 in. |
| Input Connector | NEMA 1-15P |
| Compliance | Compliance Docs |