Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL PSC1805-NP Proximity Sensors

  • Tubular M18 Inductive Proximity Sensor NPN or PNP NO/NC 12-30VDC 100mA Shielded 5mm Sense Distance
  • Jameco Part no.: 2397711
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: PSC1805-NP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8473.30.1180

$$ Lowest Prices on MEAN WELL

You May Also Like
JM02-N JM02-N
MEAN WELL
$18.55
JM02-P JM02-P
MEAN WELL
$18.55
JMD02-N JMD02-N
MEAN WELL
$15.65
JMD02-P JMD02-P
MEAN WELL
$15.65
JM04-N3 JM04-N3
MEAN WELL
$15.65
JM04-P3 JM04-P3
MEAN WELL
$15.65

$17.45 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $17.45
5+ $16.35
25+ $15.35

Request Larger Quantity Quote

Tubular M18 Inductive Proximity Sensor NPN or PNP NO/NC 12-30VDC 100mA Shielded 5mm Sense Distance

Features

  • Surge suppression and overload protection
  • Compact and durable
  • IP67 rated to be effectively waterproof
  • Standard M18 threaded
  • Status LED
  • 2-in-1 Output Type: NPN N.O./N.C. and PNP-N.O./N.C
  • Sensing Distance: 5 mm
  • Secure Sensing Distance: 0 to 4 mm
  • Standard Sensing Object: Iron / 18 x 18 x 1 mm
  • Sensing Type: Shielded
  • Response Time: 600 Hz
  • Hysteresis: ≦ 10% of sensing distance
  • Operating Voltage: 12 to 30 VDC
  • Current Consumption: ≦ 14 mA no-load
  • Load Current: 100 mA Max. at 24 VDC
  • Wiring Method: Pre-wired, 4-wire, 2 meters (6.5 ft.)

Overview

The Inductive Proximity Sensor is usually used to detect conductive metals such as iron, aluminum, copper, and others. It can convert the movement information or presence information of the detected object into electrical signals. The advantages of inductive proximity sensors include sensing in a non-contact manner, which will not wear out or damage the detection object, the product life is longer, it's suitable to use even there is oil, dirt or water on the detecting object, and the response speed is faster and not affected by the surface color of the detected object.

Report a problem
Suggest a product
Specification Value
Product TypeTubular Inductive Proximity Sensor
Sensing Distance5 mm
Output TypeNPN-NO/NC, PNP-NO/NC
Voltage Rating12 VDC to 30 VDC
Current Rating0.10 A
Termination4-Wire
Mounting TypeM18 Threaded
Additional FeatureLED Indicator
Frequency600 Hz
ShieldedYes
IP RatingIP67
Length47.5 mm
Width18 mm
Height18 mm


Report a problem
Suggest a product
Jameco Register
;