$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 0.60 A |
| Power Rating | 14.4 W |
| Manufacturer Series | PSD-15 |
| Input Voltage Range | 36 VDC to 72 VDC |
| Input Voltage | 48 VDC |
| Maximum Input Current | 0.45 A |
| Output Connector Type | JST B2P-VH or equiv. |
| Pins | 5 |
| Number of Outputs | 1 |
| Product Type | DC-DC Single Output Switching Power Supply SMPS |
| Efficiency | 79% |
| Mounting | Chassis |
| Minimum Operating Temperature | -10°C |
| Maximum Operating Temperature | 60°C |
| Length | 3.7 in. |
| Width | 1.9 in. |
| Height | 1 in. |
| Agency Approvals | CE, EN, EAC |
| Color | N/A |
| Type | Step Down |