$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $19.20 |
| 5+ | $18.30 |
| 10+ | $17.50 |
| 20+ | $17.00 |
| Specification | Value |
|---|---|
| Number of Outputs | 3 |
| Output Voltage | 5 VDC |
| Output Current | 7 A |
| Additional Output Voltages (VDC) | 12 , -5 |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 440 Hz |
| Output Connector Type | Molex 5273-06 |
| PFC Function | No |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
| Efficiency | 76% |
| Manufacturer Series | PT-65 |
| Power Rating | 60 W |
| Maximum Input Current | 1.5 A |
| Minimum Operating Temperature | -10°C |
| Maximum Operating Temperature | 60°C |
| Minimum Isolation Voltage | 3000V |
| Switching | Auto Switching SMPS |
| Style | Open Frame |
| Length | 5 in. |
| Width | 3 in. |
| Height | 1.70 in. |
| Compliance | Compliance Docs |