Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Tactile Pushbutton Switch SPST-NO OFF-MOM 50mA 12VDC Surface Mount Tape/Reel

  • Jameco Part no.: 2334423
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: PTS526SK15SMTR2 LFS-JVP
  • HTS code: 8536.50.9031

PRICED TO MOVE

CLOSEOUT

You May Also Like
01-805-R 01-805-R
Jameco ValuePro
$0.29
DTS1212-R DTS1212-R
Jameco ValuePro
$0.59
BTS-1102B-2 BTS-1102B-2
Jameco ValuePro
$0.29
G/S(PT-6601)-R G/S(PT-6601)-R
Jameco ValuePro
$0.29
ADTS31NV -JVP ADTS31NV -JVP
Jameco ValuePro
$0.35
KRS-1273B-R KRS-1273B-R
Jameco ValuePro
$0.29
Closeout

$0.08 ea

7,140 In Stock


# of units Price
10+ $0.08

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Tactile Pushbutton Switch SPST-NO OFF-MOM 50mA 12VDC Surface Mount

Features

  • Contact Form: SPST-NO
  • Switch Function: OFF-(ON)
  • Illuminated: Non-Illuminated
  • Current Rating: 50 mA
  • Voltage Rating DC: 12 VDC
  • Actuator Type: Standard
  • Mounting Type: Surface Mount
  • Packaging: Tape & Reel
  • Actuator Height off PCB, Vertical: 1.54 mm
  • Actuator Orientation: Top Actuated
  • Termination Style: Gull Wing
  • Outline: 4.9 mm x 4.9mm
  • Operating Force: 260 gf
  • Actuator Material: Polyphenylene Sulfide (PPS)
  • Mechanical Life: 100,000 Cycles


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Current Rating50 mA @ 12 VDC
Actuator TypeRound Button
Color - Actuator/CapBlack
Actuator Length0.012 in., 0.30 mm
Lead Pitch3.7 mm
Body ColorSilver
Mounting StyleSurface Mount
Termination StyleGull Wing
Pins4
Length0.21 in.
Width0.21 in.
Depth0.06 in.
Illumination TypeN/A


Report a problem
Suggest a product
Jameco Register
;