Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Surface Mount Tactile Pushbutton Switch SPST-NO OFF-MOM 50mA 12VDC White Button Tape/Reel

  • Jameco Part no.: 2334407
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: PTS645SK50SMTR92 LFS-JVP
  • HTS code: 8536.50.9031

PRICED TO MOVE

CLOSEOUT

You May Also Like
01-805-R 01-805-R
Jameco ValuePro
$0.29
DTS1212-R DTS1212-R
Jameco ValuePro
$0.59
BTS-1102B-2 BTS-1102B-2
Jameco ValuePro
$0.29
G/S(PT-6601)-R G/S(PT-6601)-R
Jameco ValuePro
$0.29
ADTS31NV -JVP ADTS31NV -JVP
Jameco ValuePro
$0.35
KRS-1273B-R KRS-1273B-R
Jameco ValuePro
$0.29
Closeout

$0.11 ea

2,476 In Stock


# of units Price
10+ $0.11

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Tactile Pushbutton Switch SPST-NO OFF-MOM 50mA 12VDC White Button

Features

  • Contact Form: SPST-NO
  • Switch Function: OFF-(ON)
  • Illuminated: Non-Illuminated
  • Switch Travel: 0.25 mm
  • Current Rating: 50 mA
  • Voltage Rating DC: 12 VDC
  • Actuator Type: Standard
  • Mounting Type: Surface Mount
  • Actuator Height off PCB, Vertical: 4.30 mm
  • Actuator Orientation: Top Actuated
  • Termination Style: Gull Wing
  • Packaging: Tape & Reel
  • Outline: 6 mm x 6 mm
  • Operating Force: 260 gf
  • Operating Temperature: -20°C to 70°C
  • Actuator Material: Polyamide (PA), Nylon
  • Mechanical Life: 100,000 Cycles


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Current Rating50 mA @ 12 VDC
Actuator TypeRound Button
Color - Actuator/CapWhite
Actuator Length0.028 in., 0.70 mm
Lead Pitch4.5 mm
Body ColorBlack
Mounting StyleSurface Mount
Termination StyleGull Wing
Pins4
Length0.24 in.
Width0.24 in.
Depth0.14 in.
Illumination TypeN/A


Report a problem
Suggest a product
Jameco Register
;