Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi PUA01CB23500V Industrial Automation Monitoring Relays

  • 1-Phase Monitoring Relay Over Voltage/Current 1 SPDT Relay Output IP20 PLUG-IN Mounting Measuring Range 2 to 500V AC/DC Power Supply 115/230Vac 36x80x94mm housing
  • Jameco Part no.: 2738711
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: PUA01CB23500V
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$160.95 ea

6 Weeks Lead Time


# of units Price
1+ $160.95
5+ $151.95
25+ $143.65

Request Larger Quantity Quote

1-Phase Monitoring Relay Over Voltage/Current 1 SPDT Relay Output IP20 PLUG-IN mounting Measuring Range 2 to 500V AC/DC Power Supply 115/230Vac 36x80x94mm housing

Features

  • Product Type: 1-Phase Voltage Monitor Relay
  • Manufacturer Series: 630
  • UNSPSC Code: 39121535
  • Harmonized Code: 8536.41.0060
  • ECCN: EAR99

Overview

1-Phase Monitoring Relay, Over Voltage/Current, 1 SPDT Relay Output, IP20, PLUG-IN mounting, Measuring Range 2 to 500V AC/DC, Power Supply 115/230Vac, 36x80x94mm housing.



Report a problem
Suggest a product
Specification Value
Product Type1-Phase Voltage Monitor Relay
Manufacturer Series630


Report a problem
Suggest a product
Jameco Register
;