Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing PVSA19003BK2 Rack Components

  • 2U Slotted Vented Aluminum Panel
  • Jameco Part no.: 2628183
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: PVSA19003BK2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7616.99.5190
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$22.25 ea

65 ship on Sep. 18


# of units Price
1+ $22.25
5+ $21.15
25+ $19.95
100+ $19.15

Request Larger Quantity Quote

2U Slotted Vented Aluminum Panel

Features

  • Material: Aluminum Steel
  • Standards: taa-compliant
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product Type2U SLOTTED VENTED ALUM PANEL
Size Code2U
ColorSemi-Gloss Black
MaterialAluminum
Manufacturer SeriesPVSA
Agency ApprovalsTAA-Compliant
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;