*This product is subject to a tariff. See detail in the cart.
Power Adapter 12V 1.5A Terminal Tails UK, EU, US, AUS Pack. This power supply is for use with BB-400.
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 1.50 A |
| Output Connector Diameters | N/A |
| Input Voltage | 100 VAC to 240 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Stripped & Tinned Pigtail Wires |
| Polarity | N/A |
| Agency Approvals | CE, FCC, CCC |
| AC Power Cord | N/A |
| Maximum Input Current | N/A |
| Number of Outputs | 1 |
| Output Cord Length | 4.6 ft. |
| Power Rating | 18 W |
| Manufacturer Series | PW |
| Color | Black |
| Product Type | Auto Switching |
| Style | Interchangeable Clip |
| Input Connector | UK/US/EU/AUS |