*This product is subject to a tariff. See detail in the cart.
Power Adapter 5V 1A Terminal Tails UK/EU/US/AUS Retail Pack. This power supply is for use with ES-057 (-357), ES-020, ES-031, ES-042, ES-857 & ES-957. Features: VW-1 Rated, UL Approved, CE Approved, RoHS Compliant. Plug fittings cover 189 countries world wide.
| Specification | Value |
|---|---|
| Output Voltage | 5 VDC |
| Output Current | 1 A |
| Output Connector Diameters | N/A |
| Input Voltage | 100 VAC to 240 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Stripped & Tinned Pigtail Wires |
| Polarity | N/A |
| Agency Approvals | UL, CE |
| AC Power Cord | N/A |
| Maximum Input Current | 0.4 A |
| Number of Outputs | 1 |
| Output Cord Length | 3.3 ft. |
| Power Rating | 5 W |
| Manufacturer Series | PW |
| Color | Black |
| Product Type | Auto Switching |
| Style | Interchangeable Clip |
| Input Connector | UK/US/EU/AUS |