Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Micro Electronics PW005 Bridge Rectifiers

  • Bridge Rectifier Single Phase Standard 50V 1.5A Through Hole KBPC
  • Jameco Part no.: 2395743
  • Manufacturer: Micro Electronics
  • Manufacturer p/n: PW005
You May Also Like
W02G W02G
Fairchild/onsemi
$0.49
KBP202G KBP202G
Diodes Incorporated
$0.85
DF005M DF005M
Major Brands
$0.59
MB254 MB254
Taitron Components
$1.95
MB358 MB358
Taitron Components
$2.95
GBPC3510 GBPC3510
Taitron Components
$3.95
Clearance

$1.19 ea

29 In Stock


# of units Price
1+ $1.19
10+ $0.99

Request Larger Quantity Quote

Bridge Rectifier Single Phase Standard 50V 1.5A Through Hole KBPC

Features

  • Part Status: Obsolete
  • Diode Type: Single Phase
  • Technology: Standard
  • Voltage - Peak Reverse (Max): 50 V
  • Current - Average Rectified (Io): 1.5 A
  • Voltage - Forward (Vf) (Max) @ If: 1 V
  • Current - Reverse Leakage @ Vr: 10 µA @ 50 V
  • Operating Temperature: -55°C to 150°C (TJ)
  • Mounting Type: Through Hole
  • Package: 4-pin, KBPC


Report a problem
Suggest a product
Specification Value
Average Rectified Output Current1.5A
Repetitive Peak Reverse Voltage50V
PackageKBPC
Bridge TypeStandard Full
Diode TypeSingle Phase
Product TypeBridge Rectifier Single Phase


Report a problem
Suggest a product
Jameco Register
;