Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing PWS3152A115N4SS Rack Thermal Management

  • Air/Water Heat Exch 1700W 115V 4/4x SS
  • Jameco Part no.: 2629639
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: PWS3152A115N4SS
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$2,904.95 ea

8 Weeks Lead Time


# of units Price
1+ $2,904.95
5+ $2,835.95

Request Larger Quantity Quote

Air/Water Heat Exch 1700W 115V 4/4x SS

Features

  • Material: N/A
  • Standards: culus
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Air/Water Heat Exch. 1700W 115V 4/4X SS.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeAW HX 1700W-4/4X SS
Width38.65 in.
Height12.78 in.
Depth9.11 in.
ComplianceCompliance Docs
Manufacturer SeriesPWS-31


Report a problem
Suggest a product
Jameco Register
;