Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing PWS7102A115N4LG Rack Thermal Management

  • Aw Hx Unit 3200 Btu/H 115 V NEMA 3R/4 Light Gray
  • Jameco Part no.: 2629783
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: PWS7102A115N4LG
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$1,674.95 ea

8 Weeks Lead Time


# of units Price
1+ $1,674.95
5+ $1,634.95

Request Larger Quantity Quote

Aw Hx Unit 3200 Btu/H 115 V NEMA 3R/4 Light Gray

Features

  • Material: N/A
  • Standards: culus
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

AW HX Unit 3200 BTU/H 115 V - NEMA 3R/4 - Lt. Gray.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeAIR WATER EXCHANGER 115
ComplianceCompliance Docs
Manufacturer SeriesPWS


Report a problem
Suggest a product
Jameco Register
;