PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $9.00 |
| 10+ | $8.00 |
| 25+ | $7.00 |
| 50+ | $6.00 |
| 100+ | $5.00 |
| Specification | Value |
|---|---|
| Coil Type | Bipolar |
| Voltage Rating | 4 VDC |
| Current per Phase | 1200 mA |
| Step Angle | 1.8 |
| Resistance per Phase | 3.3 Ohms |
| Inductance per Phase | 2.4 mH |
| Holding Torque | 2192 g-cm |
| Shaft Diameter | 0.2 in. |
| Shaft Length | 0.85 in. |
| Motor Size (Diameter x Length) (inch) | 1.66 x 1.82 |
| NEMA Frame Size | 17 |
| Hole Spacing | 1.22 in. |
| Mounting Hole | 0.12 in. |
| Detent Torque | N/A |
| Weight | 0.86 lbs. |