Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

NXP Semiconductors PZTA92T1 Bipolar Transistors

  • Trans General Purpose BJT PNP 300 Volt 0.05A 4-Pin (3+Tab) SOT-223 Tape and Reel
  • Jameco Part no.: 880781
  • Manufacturer: NXP Semiconductors
  • Manufacturer p/n: PZTA92T1
  • HTS code: 8541.29.0095
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
MJE2955T MJE2955T
Motorola
$0.75
MJE3055T MJE3055T
STMicroelectronics
$1.05
MPSA06 MPSA06
On Semiconductor
$0.075
PN2222 PN2222
Fairchild/onsemi
$0.15
PN2907 PN2907
Major Brands
$0.05
TIP31A TIP31A
STMicroelectronics
$0.69
Closeout

$0.06 ea

790 In Stock


# of units Price
10+ $0.06

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 1.5 W Surface Mount SOT-223

Features

  • Transistor Type: PNP
  • Current - Collector (Ic) (Max): 500 mA
  • Voltage - Collector Emitter Breakdown (Max): 300 V
  • Vce Saturation (Max) @ Ib, Ic: 500 mV @ 2 mA, 20 mA
  • Current - Collector Cutoff (Max): 250 nA (ICBO)
  • DC Current Gain (hFE) (Min) @ Ic, Vce: 40 @ 30 mA, 10 V
  • Power - Max: 1.5 W
  • Frequency - Transition: 50 MHz
  • Operating Temperature: 150°C (TJ)
  • Mounting Type: Surface Mount
  • Package: TO-261-4, TO-261AA, SOT-223 (TO-261)
  • <
  • Packaging: Tape & Reel
  • /ul>

    Report a problem
    Suggest a product
Specification Value
PackageSOT-223
Transistor PolarityPNP
Maximum Collector Emitter Voltage300 V
Maximum Collector Base Voltage300 V
Minimum DC Current Gain40 @ 30mA
Power Dissipation1.5 W
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage0.5V @ 2mA @ 20mA
Number of Elements per Chip1
Output Power1.5 W
Product TypeBipolar Power


Report a problem
Suggest a product
Jameco Register
;