Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hewlett Packard QDSP-H449 7 Segment LED Displays

  • LED Display 7-Segment Orange 0.56 Inch Common Cathode RHDP 3mcd
  • Jameco Part no.: 2280159
  • Manufacturer: Hewlett Packard
  • Manufacturer p/n: QDSP-H449
  • HTS code: 8541.41.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
LSD5101A LSD5101A
Jameco ValuePro
$1.09
LDD5121-20 (5621BS-1) LDD5121-20 (5621BS-1)
Ligitek
$1.35
KYX-3101B KYX-3101B
Jameco ValuePro
$1.09
LSD3211-11 LSD3211-11
Ligitek
$1.15
LSD23265-10 LSD23265-10
Ligitek
$2.49
MAN3940A MAN3940A
Fairchild/onsemi
$0.39

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.79
10+ $0.69
100+ $0.55

Request Larger Quantity Quote

Micro Bright Orange Seven Segment LED Display Common Cathode

Features:

  • Forward Voltage: 2.6V Max
  • Digit height: 0.56"
  • Polarity: Common cathode
  • Right hand decimal point
  • Continuous Forward Current: 30mA
  • Reverse Voltage: 5V
  • Power Dissipation: 78mW
  • Operating Temperature: -25 to 85°C
  • 10-pin
  • 3 mcd


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.56"
Number of Digits1
Illuminated ColorOrange
ColorBlack
Buss PolarityCommon Cathode
Dominant Wavelength660 nm
Luminous Intensity3.0 mcd
Decimal PointRHDP
Typical Forward Voltage2.1 VDC
Maximum Forward Current30 mA
Maximum Forward Voltage2.6 V
Digit Size0.56"
Pins10
Pattern GraphicsSegmented
Thickness8.02 mm
Viewing Area Height17.15 mm
Minimum Operating Temperature-20°C
Maximum Operating Temperature100°C
MountingThrough Hole
Product TypeSegmented LED Display


Report a problem
Suggest a product
Jameco Register
;