Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Logic Devices QUV-T8 (USED LIKE NEW) Universal Programmers

  • EPROM Eraser UV Lamp 115VAC 8W 25-Chip Capacity
  • Jameco Part no.: 2349055
  • Manufacturer: Logic Devices
  • Manufacturer p/n: QUV-T8 (USED LIKE NEW)
  • HTS code: 8471.90.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
WMI167 WMI167
Velleman
$22.00
TL866-3G-T48 TL866-3G-T48
Jameco BenchPro
$79.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

EPROM Eraser UV Lamp 115VAC 8W 25-Chip Capacity

Features

  • Memory Type: Non-Volatile
  • Memory Format: EPROM
  • Technology: EPROM - UV
  • UV mercury vapor lamp
  • Chip Erasing Capacity: 25
  • Automatic Timer Shut-Off: Yes
  • Input Voltage: 125 VAC
  • Inside Tray Dimensions: 8"L x 4"W x 1.375"H
  • Overall Housing Dimensions: 11.125"L x 4.625"W x 5.375"H

Overview

The erasers is of rugged, anodized aluminum and stainless steel. The QUV-T8 is an ideal lamp for data processing centers and other medium-volume EPROM users. It is equipped with one 8-watt tube for efficient erasing. It will accept PC boards and metric cards up to 4"x8". This unit is used but refurbished to like new condition.



Report a problem
Suggest a product
Specification Value
Product TypeEPROM Eraser
Capacity25 Chips
Wavelength254 nm
Timer TypeAuto Shut-Off
IntensityN/A
Length11.13 in.
Width4.63 in.
Height5.38 in.


Report a problem
Suggest a product
Jameco Register
;