| # of units | Price |
|---|---|
| 1+ | $436.95 |
| 5+ | $418.45 |
| 25+ | $409.75 |
enclosure - diecast aluminum.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum (Die-Cast Alloy) |
| Length | 9.45 in. |
| Width | 9.45 in. |
| Height | 4.72 in. |
| Color | Beige |
| Additional Feature | Thick Wall, Water-tight |
| Manufacturer Series | R100 |
| IP Rating | IP66 |
| Compliance | Compliance Docs |