Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing R101-082-000 Electronic Enclosures

  • Enclosure Diecast Aluminum 3.15 x 4.72 x 2.36 Inch Beige Deep Lid Shallow Body
  • Jameco Part no.: 2630271
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: R101-082-000
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$87.15 ea

8 Weeks Lead Time


# of units Price
1+ $87.15
5+ $82.65
25+ $79.45

Request Larger Quantity Quote

Enclosure Diecast Aluminum 3.15 x 4.72 x 2.36 Inch Beige Deep Lid Shallow Body

Features

  • Material: Aluminum Steel
  • Standards: csa, culus
  • Type Rating: type-4x
  • Material: Aluminum (Die-Cast Alloy)
  • Color: Beige
  • IP Rating: IP66
  • Product Category: Enclosures
  • Type: Thick Wall, Water-Tight
  • NEMA Rating: 1, 4, 4X, 12 & 13
  • Max. P.C. Board Length (mm): 106.9
  • Max. P.C. Board Width (mm): 66.9
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

enclosure - diecast aluminum.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypeEnclosures
    MaterialAluminum (Die-Cast Alloy)
    Length3.15 in.
    Width4.72 in.
    Height2.36 in.
    ColorBeige
    Additional FeatureThick Wall, Water-tight
    Manufacturer SeriesR100
    IP RatingIP66
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;