| # of units | Price |
|---|---|
| 1+ | $98.35 |
| 5+ | $94.45 |
| 25+ | $91.55 |
enclosure - diecast aluminum.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum (Die-Cast Alloy) |
| Length | 3.31 in. |
| Width | 7.05 in. |
| Height | 2.64 in. |
| Color | Beige |
| Additional Feature | Water-tight, EMI/ RFI |
| Manufacturer Series | R110-111 |
| IP Rating | IP66 |
| Compliance | Compliance Docs |