| # of units | Price |
|---|---|
| 300+ | $1.07 |
| 1000+ | $0.90 |
ABS UL94V-0 Retainer, 10.8mm thick, for GRM120-30 and GRM120-45
| Specification | Value |
|---|---|
| Fits Fan Size | 120 mm |
| Material | Plastic |
| Plating | N/A |
| Color | Black |
| Product Type | Replacement Filter Kit Retainer |
| Compliance | Compliance Docs |
| Width | 120 mm |
| Height | 120 mm |