Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Momentary Pushbutton Switch SPST OFF-Momentary (ON) 3A 125VAC 1.5A 250VAC

  • Jameco Part no.: 2274431
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: R13-502-3A-M-A
  • HTS code: 8536.50.9031
You May Also Like
R13-502A-05-BR R13-502A-05-BR
Jameco ValuePro
$2.69
R13-502A-05-BG R13-502A-05-BG
Jameco ValuePro
$1.95
R13-502-3A-M-A-JVP R13-502-3A-M-A-JVP
Jameco ValuePro
$1.95
40-1665-01 40-1665-01
Judco Manufacturing
$3.25
MS102-RED MS102-RED
Jameco ValuePro
$1.19
R18-29B-BLK R18-29B-BLK
Jameco ValuePro
$1.05
A101-RD A101-RD
Jameco ValuePro
$2.95
G1B210-R G1B210-R
Jameco ValuePro
$2.25

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request Larger Quantity Quote

SPST Momentary Pushbutton Switch OFF Momentary ON 3A 125VAC

Features:

  • Contact form: SPST OFF-(ON)
  • Number of Poles: 2
  • Contact rating: 3A @ 125VAC / 1.5A @ 250VAC
  • Dimensions: 0.46" Depth x 0.88" Total length
  • Mounting hole diameter: 0.469"
  • Solder terminals
  • Number of pins: 2
  • Button color: Black
Note: (ON) denotes momentary ON

Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Contact Rating3 A @ 125 VAC
Body ColorBlack
Color - Actuator/CapBlack
Termination StyleSolder Lugs
Pins2
Length0.88 in.
Actuator TypeRound Button
Voltage Rating250 VAC
Illumination TypeN/A
Mounting StylePanel, Rear


Report a problem
Suggest a product
Jameco Register
;