| # of units | Price |
|---|---|
| 1+ | $183.55 |
| 5+ | $176.35 |
| 25+ | $169.95 |
enclosure - watertight polyester.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Fiberglass Polyester |
| Length | 4.88 in. |
| Width | 9.61 in. |
| Height | 3.94 in. |
| Color | Beige |
| Additional Feature | Thick Wall, Water-tight |
| Manufacturer Series | R130-131-132 |
| IP Rating | IP66 |
| Compliance | Compliance Docs |