| # of units | Price |
|---|---|
| 1+ | $188.45 |
| 5+ | $179.15 |
| 25+ | $171.15 |
enclosure - diecast aluminum.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum (Die-Cast Alloy) |
| Length | 5.91 in. |
| Width | 7.09 in. |
| Height | 2.36 in. |
| Color | Gray |
| Additional Feature | Thick Wall, Water-tight |
| Manufacturer Series | R190-R191 |
| IP Rating | IP67 |
| Compliance | Compliance Docs |