| # of units | Price |
|---|---|
| 1+ | $131.55 |
| 5+ | $126.25 |
| 25+ | $122.45 |
enclosure - diecast aluminum.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Aluminum (Die-Cast Alloy) |
| Length | 4.8 in. |
| Width | 4.72 in. |
| Height | 3.23 in. |
| Color | Gray |
| Additional Feature | Thick Wall, Water-tight |
| Manufacturer Series | R196 |
| IP Rating | IP66 |
| Compliance | Compliance Docs |