| # of units | Price |
|---|---|
| 1+ | $28.55 |
| 5+ | $27.15 |
| 25+ | $25.75 |
| 100+ | $24.65 |
enclosure - watertight ABS plastic.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 2.6 in. |
| Width | 2.01 in. |
| Height | 1.38 in. |
| Color | Light Gray |
| Additional Feature | Thick Wall, Water-tight |
| Manufacturer Series | R220 |
| IP Rating | IP66 |
| Compliance | Compliance Docs |