| # of units | Price |
|---|---|
| 1+ | $53.15 |
| 5+ | $50.45 |
| 25+ | $47.95 |
| 100+ | $45.95 |
enclosure - watertight ABS plastic.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 5.94 in. |
| Width | 3.98 in. |
| Height | 2.36 in. |
| Color | Light Gray |
| Additional Feature | Thick Wall, Water-tight |
| Manufacturer Series | R220 |
| IP Rating | IP66 |
| Compliance | Compliance Docs |