| # of units | Price |
|---|---|
| 1+ | $66.55 |
| 5+ | $63.35 |
| 25+ | $60.25 |
| 100+ | $57.85 |
enclosure - watertight ABS plastic.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 7.91 in. |
| Width | 4.76 in. |
| Height | 3.15 in. |
| Color | Light Gray |
| Additional Feature | Thick Wall, Water-tight |
| Manufacturer Series | R220 |
| IP Rating | IP66 |
| Compliance | Compliance Docs |