PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $0.59 |
| 10+ | $0.49 |
| 50+ | $0.39 |
| 100+ | $0.29 |
| 500+ | $0.25 |
| Specification | Value |
|---|---|
| Capacitance (uF) | 2200 |
| Voltage Rating | 25 VDC |
| Tolerance | 20% |
| Dimensions | 13 x 21 x 5 |
| Construction | Radial |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Product Type | Aluminum Electrolytic Capacitor |
| Pitch | 5 mm |
| Height | 21 mm |
| Body Diameter | 13 mm |
| Capacitance | 2200 uF |