| # of units | Price |
|---|---|
| 1+ | $69.15 |
| 5+ | $65.65 |
| 25+ | $62.35 |
| 100+ | $59.75 |
enclosure - watertight ABS fire retardant plastic.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 4.72 in. |
| Width | 3.54 in. |
| Height | 1.97 in. |
| Color | Light Gray |
| Additional Feature | Thick Wall, Water-tight |
| Manufacturer Series | R230 |
| IP Rating | IP66 |
| Compliance | Compliance Docs |