Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing R290-090-000 Electronic Enclosures

  • Enclosure Plastic Technoplus 5.12 x 3.54 x 2.76 In 5.12 x 3.54 x 2.76 Inch Light Gray
  • Jameco Part no.: 2631767
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: R290-090-000
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$63.85 ea

4 ship on Sep. 22


# of units Price
1+ $63.85
5+ $60.65
25+ $57.65
100+ $55.35

Request Larger Quantity Quote

Enclosure Plastic Technoplus, 5.12 x 3.54 x 2.76 In 5.12 x 3.54 x 2.76 Inch Light Gray

Features

  • Material: N/A
  • Type Rating: type-4x
  • Material: Luran
  • Color: Light Gray
  • Flame Rating: UL94 HB
  • IP Rating: IP66
  • Product Category: Enclosures
  • Type: Thick Wall, Water-Tight
  • NEMA Rating: 1, 4, 4X, 12 & 13
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

enclosure - plastic - technoPLUS, 5.12 x 3.54 x 2.76 in..

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypeEnclosures
    MaterialLuran
    Length5.12 in.
    Width3.54 in.
    Height2.76 in.
    ColorLight Gray
    Additional FeatureThick Wall, Water-tight
    Manufacturer SeriesR290
    IP RatingIP66
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;