| # of units | Price |
|---|---|
| 500+ | $0.67 |
| 1000+ | $0.56 |
ABS UL94V-0 Retainer, 3.2mm thick, for GRM60-30 and GRM60-45
| Specification | Value |
|---|---|
| Fits Fan Size | 60 mm |
| Material | Plastic |
| Plating | N/A |
| Color | Black |
| Product Type | Replacement Filter Kit Retainer |
| Compliance | Compliance Docs |
| Width | 60 mm |
| Height | 60 mm |