This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $139.95 |
| 5+ | $129.95 |
| 25+ | $119.95 |
| Specification | Value |
|---|---|
| Family | R62 |
| Relay Construction | Mechanical |
| Contact Form | DPDT |
| Voltage Rating | 24 to 240VAC, 12 to 125VDC |
| Additional Feature | Single Shot |
| Current Rating | 10A |
| Coil Voltage | 240VAC/30VDC |
| Contact Arrangement | 2 Form C |
| Contact Material | N/A |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 55°C |
| Mounting | Socket |
| Termination Style | 11-Pin Circular Plug |
| Pins | 11 |
| Depth | 44.95 mm |
| Height | 71.12 mm |
| Length | 60.96 mm |
| Product Type | Programmable Time Delay Relay |