| # of units | Price |
|---|---|
| 400+ | $0.89 |
| 1000+ | $0.75 |
ABS UL94V-0 Retainer, 9.9mm thick, for GRM92-30 and GRM92-45
| Specification | Value |
|---|---|
| Fits Fan Size | 92 mm |
| Material | Plastic |
| Plating | N/A |
| Color | Black |
| Product Type | Replacement Filter Kit Retainer |
| Compliance | Compliance Docs |
| Width | 92 mm |
| Height | 92 mm |