$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $2,114.95 |
| 5+ | $1,986.95 |
| 25+ | $1,867.95 |
22U Mobile Rack Cabinet Locking Casters 1224x600x750mm
| Specification | Value |
|---|---|
| Product Type | Rack Cabinet |
| Size Code | 22U |
| Color | Gray |
| Material | Steel |
| Manufacturer Series | RA |
| Height | 48.19 in., 1224 mm |
| Length | 29.53 in., 750 mm |
| Width | 23.62 in., 600 mm |