$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $1,242.95 |
| 5+ | $1,166.95 |
| 25+ | $1,096.95 |
RA series, the 19 industrial standard cabinets that heights range from 15U to 42U. It has been widely used with MEAN WELL's 3+N product line; there are also brackets, fixed shelves, vented rack panels, blanking panels and cooling fans and other accessories meet customer installation needs. The products are suitable for system power supplies, servers, audio visual control, monitoring systems and storage devices.
| Specification | Value |
|---|---|
| Product Type | Rack Cabinet |
| Size Code | 30U |
| Color | RAL7035 |
| Manufacturer Series | RA-C |
| Height | 62.17 in. |
| Depth | 71.97 in. |
| Width | 23.62 in. |