Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Switch Components RA1-2F-DC-2-B-5 Rocker Switches

  • Round Rocker - 6P DPDT ON-OFF-ON with print
  • Jameco Part no.: 2847271
  • Manufacturer: Switch Components
  • Manufacturer p/n: RA1-2F-DC-2-B-5
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
R13-66A-B-02-R R13-66A-B-02-R
Jameco ValuePro
$1.19
R13-66A-R-02-R R13-66A-R-02-R
Jameco ValuePro
$0.99
R13-66B-G-02 R13-66B-G-02
Jameco ValuePro
$1.25
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco ValuePro
$1.95
R13-73B-R-02 R13-73B-R-02
Jameco ValuePro
$1.49
35-695-BU 35-695-BU
GC Electronics
$13.95
New Product

$5.08 ea

165 ship on Sep. 29


# of units Price
5+ $5.08
25+ $4.78
100+ $3.93
250+ $3.69
500+ $2.61

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Round Rocker - 6P DPDT ON-OFF-ON with print

Features

  • Series: RA1
  • Mounting Type: Panel Mount, Snap-In
  • Circuit: DPDT
  • Switch FunctiON: ON-OFF-ON
  • Current Rating (Amps): 16 (AC), 10 (DC)
  • Voltage Rating - AC: 125 V
  • Voltage Rating - DC: 28 V
  • Actuator Type: Round
  • Color - Actuator/Cap: Black
  • Actuator Marking: - O =
  • Termination Style: Quick Connect - 0.187" (4.7mm)
  • Panel Cutout Dimensions: Circular - 20.20mm Dia
  • Operating Temperature: -25°C to 85°C
  • Approval Agency: cURus, ENEC
  • Product Type: Rocker Switch
  • Harmonized Code: 8536.50.4000
  • ECCN: EAR99

Overview

Round Rocker - 6P DPDT ON-OFF-ON, w/ print.



Report a problem
Suggest a product
Specification Value
Pins6
Contact FormDPDT
Switch FunctionON-OFF-ON
Current Rating20A @ 14VDC, 10A @ 28VDC, 16A @ 125VAC, 10A @ 250VAC
Actuator TypeRound
Color - Actuator/CapBlack (- O =)
Termination StyleQuick Connect - 0.187" (4.7mm)
Mounting StylePanel Mount, Snap-In
Product TypeRocker Switch


Report a problem
Suggest a product
Jameco Register
;