Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Taiwan Alpha RA202B-21-05GB-B50K Potentiometer

  • Slide Potentiometer Linear Taper 50K Ohm 100mW 20% 20mm Slide Travel PC Pin
  • Jameco Part no.: 2268751
  • Manufacturer: Taiwan Alpha
  • Manufacturer p/n: RA202B-21-05GB-B50K
  • HTS code: 8533.40.8070
You May Also Like
RA6043F-20-10EB1-B10K RA6043F-20-10EB1-B10K
Taiwan Alpha
$1.75
RA6020F-10-20D1-B1M RA6020F-10-20D1-B1M
Jameco ValuePro
$1.95
RA4530F-10-10D1-B50K RA4530F-10-10D1-B50K
Taiwan Alpha
$2.95
RA6043F-20-10EB1-A50K RA6043F-20-10EB1-A50K
Taiwan Alpha
$0.99
RA6020F-10-15F2-B10K RA6020F-10-15F2-B10K
Taiwan Alpha
$2.35
EWAQ30C15A14 EWAQ30C15A14
Panasonic Electronics
$1.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $1.49
5+ $1.25

Request Larger Quantity Quote

50 kOhm 100 mW Slide Potentiometer

Specifications

  • Slide travel: 20 mm
  • Taper: Linear
  • Power: 100 mW
  • Resistance: 50kΩ
  • Tolerance: 20%
  • Termination: Solder Pin


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)50000
Power Rating0.1 W
Tolerance20%
Shaft StyleSlide
Shaft Length0.195 in.
Termination StylePCB Terminal
TaperLinear
Manufacturer SeriesRA202B
Slide Travel (mm)20
Voltage Rating200 V
Ganging Number1
Number of Turns1
MountingPC Mount
Resistance50 KOhm


Report a problem
Suggest a product
Jameco Register
;