$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $14.15 |
| 5+ | $13.15 |
| 25+ | $12.35 |
Accessory Rack Mount Bracket 750mm Depth 219x50x25mm
| Specification | Value |
|---|---|
| Product Type | Rack Mount Bracket |
| Color | Gray |
| Material | Steel |
| Manufacturer Series | RA |
| Height | 25 mm |
| Length | 219 mm |
| Width | 50 mm |
| Compliance | Compliance Docs |