Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Taiwan Alpha RA3043F-2010EB1-B10K Potentiometer

  • Slide Potentiometer Linear Taper 10K Ohm 200mW 20% 30mm Slide Travel
  • Jameco Part no.: 2237757
  • Manufacturer: Taiwan Alpha
  • Manufacturer p/n: RA3043F-2010EB1-B10K
  • HTS code: 8533.40.8070
You May Also Like
RA6043F-20-10EB1-B10K RA6043F-20-10EB1-B10K
Taiwan Alpha
$1.75
RA6020F-10-20D1-B1M RA6020F-10-20D1-B1M
Jameco ValuePro
$1.95
RA4530F-10-10D1-B50K RA4530F-10-10D1-B50K
Taiwan Alpha
$2.95
RA6043F-20-10EB1-A50K RA6043F-20-10EB1-A50K
Taiwan Alpha
$0.99
RA6020F-10-15F2-B10K RA6020F-10-15F2-B10K
Taiwan Alpha
$2.35
EWAQ30C15A14 EWAQ30C15A14
Panasonic Electronics
$1.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $1.75
10+ $1.59

Request Larger Quantity Quote

10k Ω 1/5W PC Mount Linear Taper Slide Potentiometer

  • Travel: 30 mm
  • Resistance: 10 kOhms
  • Power rating: 200 mW (1/5 W)
  • Voltage rating: 200 V
  • Tolerance: 20 %
  • Termination: Pins
  • Taper: Linear
  • Height: 7 mm
  • Length: 45 mm
  • Width: 8.2 mm
  • Pitch: 35 mm

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (Ohm)10000
    Power Rating0.05 W
    Tolerance20%
    Shaft StyleSlide
    Shaft Length0.394 in.
    Termination StylePCB Terminal
    TaperLinear
    Manufacturer SeriesRA2043F
    Slide Travel (mm)30
    Voltage Rating200 V
    Ganging Number1
    Resistive Element MaterialCermet
    MountingPC Mount
    Resistance10 KOhm


    Report a problem
    Suggest a product
    Jameco Register
    ;