$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $213.95 |
| 5+ | $199.95 |
| 25+ | $187.95 |
Honeycomb hole door panel for MEAN WELL RA series19" industrial standard cabinets.
| Specification | Value |
|---|---|
| Product Type | Door Panel |
| Size Code | 35U |
| Color | RAL7035 |
| Additional Feature | Honeycomb Holes |
| Manufacturer Series | RA-C |
| Height | 61.72 in. |
| Depth | 0.71 in. |
| Width | 21.87 in. |