Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Switch Components RA4-1A-DC-2-B Rocker Switches

  • IP65 Round Rocker - 2P SPST OFF-ON
  • Jameco Part no.: 2847335
  • Manufacturer: Switch Components
  • Manufacturer p/n: RA4-1A-DC-2-B
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
R13-66A-B-02-R R13-66A-B-02-R
Jameco ValuePro
$1.19
R13-66A-R-02-R R13-66A-R-02-R
Jameco ValuePro
$0.99
R13-66B-G-02 R13-66B-G-02
Jameco ValuePro
$1.25
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco ValuePro
$1.95
R13-73B-R-02 R13-73B-R-02
Jameco ValuePro
$1.49
35-695-BU 35-695-BU
GC Electronics
$13.95
New Product

$3.48 ea

2 Weeks Lead Time


# of units Price
10+ $3.48
100+ $2.80
250+ $2.47
500+ $1.85
1000+ $1.64

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

IP65 Round Rocker - 2P SPST OFF-ON

Features

  • Series: RA4
  • Mounting Type: Panel Mount, Snap-In
  • Circuit: SPST
  • Switch FunctiON: ON-OFF
  • Current Rating (Amps): 16 (AC), 20 (DC)
  • Voltage Rating - AC: 125 V
  • Voltage Rating - DC: 14 V
  • Actuator Type: Round
  • Color - Actuator/Cap: Black
  • Actuator Marking: No Marking
  • Termination Style: Quick Connect - 0.187" (4.7mm)
  • Ingress Protection: IP65 - Dust Tight, Water Resistant
  • Panel Cutout Dimensions: Circular - 20.20mm Dia
  • Operating Temperature: -25°C to 85°C
  • Approval Agency: cURus, ENEC
  • Product Type: Rocker Switch
  • Harmonized Code: 8536.50.4000
  • ECCN: EAR99
  • 360 Animation Download (.zip)

Overview

IP65 Round Rocker - 2P SPST OFF-ON.



Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPST
Switch FunctionON-OFF
Current Rating20A @ 14VDC, 10A @ 28VDC, 16A @ 125VAC, 10A @ 250VAC
Actuator TypeRound
Color - Actuator/CapBlack (No Marking)
Termination StyleQuick Connect - 0.187" (4.7mm)
Mounting StylePanel Mount, Snap-In
IP RatingIP65 - Dust Tight, Water Resistant
Product TypeRocker Switch


Report a problem
Suggest a product
Jameco Register
;