| # of units | Price |
|---|---|
| 100+ | $6.45 |
| 500+ | $5.25 |
| 1000+ | $4.75 |
| 5000+ | $4.35 |
| Specification | Value |
|---|---|
| Body Orientation | Right Angle |
| Product Type | 1/4" Phone Jack |
| Gender | F |
| Mounting | Through Hole |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Housing Material | Thermoplastic |