Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi RAM1A23A25G Industrial Automation Solid State Relays

  • 1-Pole Panel Mount SSR Zero-Cross Switching 24-265VAC (650 Vp) 25Aac 20-280VAC/22-48VDC Built-In OV Protection Glow Wire Certified (EN60335-1)
  • Jameco Part no.: 2727487
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: RAM1A23A25G
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$61.45 ea

19 Weeks Lead Time


# of units Price
20+ $61.45
100+ $57.95
500+ $54.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 20

1-Pole Panel Mount SSR Zero-Cross Switching 24-265VAC (650 Vp) 25Aac 20-280VAC/22-48VDC Built-In OV Protection Glow Wire Certified (EN60335-1)

Features

  • 1-pole panel mount SSR
  • Zero-cross switching
  • Operating voltage (Ue): 24 - 265 Vac (650 Vp)
  • Rated current (Ie): 25 Aac
  • Control voltage (Uc): 20 - 280 Vac / 22 - 48 Vdc
  • Built-in overvoltage protection
  • Glow wire certified (EN60335-1)

Overview

1-pole panel mount SSR, Zero-cross switching, Operating voltage (Ue): 24 - 265 Vac (650 Vp), Rated current (Ie): 25 Aac, Control voltage (Uc): 20 - 280 Vac / 22 - 48 Vdc, Built-in overvoltage protection, Glow wire certified (EN60335-1)



Report a problem
Suggest a product
Specification Value
Product TypeSolid State Relay
Manufacturer Series710


Report a problem
Suggest a product
Jameco Register
;