High capacity, single point load cell that is identical to the RAP4 load cell in every respect except that it is taller (higher) than the RAP4 and comes in a 750 Kg (1650 lbs) capacity. These rugged single point load cells are excellent for floor scales used to weigh patients or in health kiosks. Visit Loadstar Sensors for additional information.
Click to Enlarge
| Specification | Value |
|---|---|
| Product Type | Single Point Load Cell |
| Additional Feature | Load Cell PC Kit, DI-100U USB Interface, LoadVUE Pro Software, Calibrated in Compression |
| Material | Aluminum |
| Capacity | 750 KG |
| Output | UART/USB |
| Connector Type | Pigtail |
| Number of Wires | 4 |
| Accuracy | 0.02% |
| Sensor Type | Force |
| Input Voltage | 5V to 10V |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Technology | Resistive |
| Option | Compression, Tension, Universal |
| Dimensions | 6.85x2.56x2.56 in |
| Thread Size | M8 |