Low capacity, single point load cells that are excellent for measuring small loads and are used widely to build small precision scales. Visit Loadstar Sensors for additional information.
Click to Enlarge
| Specification | Value |
|---|---|
| Product Type | Single Point Load Cell |
| Additional Feature | Load Cell PC Kit, DI-100U USB Interface, LoadVUE Pro Software, Calibrated in Universal |
| Material | Aluminum |
| Capacity | 1 KG |
| Output | UART/USB |
| Connector Type | Pigtail |
| Number of Wires | 4 |
| Accuracy | 0.02% |
| Sensor Type | Force |
| Input Voltage | 5V to 10V |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Technology | Resistive |
| Option | Compression, Tension, Universal |
| Dimensions | 70x15x22 mm |
| Thread Size | M3 |