S-Beam load cells (or S beam Load cells, so named for their distinctive S shape,) can be used for tension and/or compression force measurement. They are most often found in applications such as cable strength testing, harness testing, material characterization and to test rip strength of cords, ropes and wires. The RAS1 is made from tool steel and is available in capacities from as little as 25 lb. up to 25,000 lb. This load cell has very good accuracy, stability and easy mounting features with two threaded holes on each end where threaded rod-ends or eye bolts can be easily attached. If you are looking for smaller lower capacity load cells, please take a look at our RES2 S-Beam Jr. load cells. You can buy just the Load Cells or buy the Load Cells with interface devices such as analog signal conditioners, digital USB or wireless load cell interfaces, displays and software as complete ready to use kits. Visit Loadstar Sensors for additional information.
| Specification | Value |
|---|---|
| Product Type | S-Beam Load Cell |
| Additional Feature | Load Cell Only, Calibrated in mV/V in Compression |
| Material | Alloy Steel |
| Capacity | 50 LB |
| Output | mV/V |
| Connector Type | Pigtail |
| Number of Wires | 4 |
| Accuracy | 0.02% |
| Sensor Type | Force |
| Input Voltage | 5V to 10V |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Technology | Resistive |
| Option | Compression, Tension, Universal |
| Dimensions | 2.5x2x.5 in |
| Thread Size | 1/4-28 |