| # of units | Price |
|---|---|
| 1+ | $49.95 |
| 5+ | $47.45 |
| 25+ | $44.95 |
1U Cantilever Solid Shelf - 7" dp - 40 lbs rated.
| Specification | Value |
|---|---|
| Product Type | Rack Shelf Solid |
| Material | Mild Steel |
| Additional Feature | 16 Gauge, Flanges Up |
| Agency Approvals | TAA-Compliant |
| Compliance | Compliance Docs |