| # of units | Price |
|---|---|
| 1+ | $64.25 |
| 5+ | $60.95 |
| 25+ | $57.85 |
1U Cantilever Solid Shelf - 15" dp - 40 lbs rated.
| Specification | Value |
|---|---|
| Product Type | Rack Shelf Unvented |
| Size Code | 1U |
| Material | Mild Steel |
| Additional Feature | 1U |
| Agency Approvals | TAA-Compliant |
| Compliance | Compliance Docs |