Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing RB-2PA2345BK Rack Components

  • 45U 23In 12-24 2-Post Rack Open Rack 83.9 x 24.25 x 15 Inch
  • Jameco Part no.: 2632495
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: RB-2PA2345BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7616.99.5190
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$415.95 ea

192 ship on Sep. 18


# of units Price
1+ $415.95
5+ $391.95

Request Larger Quantity Quote

45U 23In 12-24 2-Post Rack Open Rack 83.9 x 24.25 x 15 Inch

Features

  • Material: Aluminum Steel
  • Rack Units: 45
  • Rack Type: Open Rack
  • Paint Color: RAL9005 Black
  • Rail Type: Tapped 12-24
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

45U 23W Alum 2-Post Bk Rack.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product Type45U 23IN 12-24 2-POST RACK
Size Code45U
ColorBlack
MaterialAluminum
Manufacturer SeriesRB-2PA
Height15 in.
Length83.9 in.
Width24.25 in.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;